Part Details for ZMM55C3V6 by WEITRON INTERNATIONAL CO., LTD.
Overview of ZMM55C3V6 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM55C3V6
ZMM55C3V6 CAD Models
ZMM55C3V6 Part Data Attributes
|
ZMM55C3V6
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
ZMM55C3V6
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 3.6V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM55C3V6
This table gives cross-reference parts and alternative options found for ZMM55C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55C3V6 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM55C3V6 vs ZMM55C3V6 |
ZMM55C3V6-G | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM55C3V6 vs ZMM55C3V6-G |
ZMM55C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | ZMM55C3V6 vs ZMM55C3V6 |