Part Details for ZMM55C3V0 by Sensitron Semiconductors
Overview of ZMM55C3V0 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZMM55C3V0
ZMM55C3V0 CAD Models
ZMM55C3V0 Part Data Attributes
|
ZMM55C3V0
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMM55C3V0
Sensitron Semiconductors
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM55C3V0
This table gives cross-reference parts and alternative options found for ZMM55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode | Daco Semiconductor Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |