Part Details for ZMM55C3V0 by Daco Semiconductor Co Ltd
Overview of ZMM55C3V0 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZMM55C3V0
ZMM55C3V0 CAD Models
ZMM55C3V0 Part Data Attributes
Alternate Parts for ZMM55C3V0
This table gives cross-reference parts and alternative options found for ZMM55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM55C3V0 vs ZMM55C3V0 |
ZMM55C3V0 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM55C3V0 vs ZMM55C3V0 |