ZMM55C33
Description: Zener Diode, 33V V(Z), 5%, 0.5W

Overview of ZMM55C33 by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for ZMM55C33 by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM55C33 by Formosa Microsemi Co Ltd

ZMM55C33
Formosa Microsemi Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM55C33
    Formosa Microsemi Co Ltd
    Zener Diode, 33V V(Z), 5%, 0.5W
    VS

Alternate Parts for ZMM55C33

This table gives cross-reference parts and alternative options found for ZMM55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMM55C33 Zener Diode, 33V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. ZMM55C33 vs ZMM55C33
ZMM55C33 Zener Diode Daco Semiconductor Co Ltd ZMM55C33 vs ZMM55C33
ZMM55C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors ZMM55C33 vs ZMM55C33
ZMM55C33-G Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors ZMM55C33 vs ZMM55C33-G
Part Number Description Manufacturer Compare
ZMM55C33 Zener Diode Daco Semiconductor Co Ltd ZMM55C33 vs ZMM55C33
ZMM55C33-G Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors ZMM55C33 vs ZMM55C33-G
ZMM55C33 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd ZMM55C33 vs ZMM55C33
ZMM55C33 Zener Diode, 33V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. ZMM55C33 vs ZMM55C33

Related Parts for ZMM55C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM55C33 by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM55C33 by Formosa Microsemi Co Ltd

  • Please alert me when ZMM55C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZMM55C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM55C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZMM55C33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM55C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM55C33 by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: