Part Details for ZMM5264 by EIC Semiconductor Inc
Overview of ZMM5264 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ZMM5264
ZMM5264 CAD Models
ZMM5264 Part Data Attributes
|
ZMM5264
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZMM5264
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | MELF, SOD-80C, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 1400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 46 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 58.2 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.1 mA |
Alternate Parts for ZMM5264
This table gives cross-reference parts and alternative options found for ZMM5264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5264GP | Zener Diode, | CHENMKO Enterprise Co Ltd | ZMM5264 vs 1N5264GP |
BZM5264C_R1_10001 | Zener Diode | PanJit Semiconductor | ZMM5264 vs BZM5264C_R1_10001 |
ZMM5264C_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5264 vs ZMM5264C_R2_10001 |
BZM5264C_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5264 vs BZM5264C_R2_10001 |