Part Details for ZMM5253B by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ZMM5253B by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5253B
ZMM5253B CAD Models
ZMM5253B Part Data Attributes
|
ZMM5253B
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM5253B
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM5253B
This table gives cross-reference parts and alternative options found for ZMM5253B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5253B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5253B_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5253B vs ZMM5253B_R2_10001 |
ZMM5253B | Zener Diode, 27V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM5253B vs ZMM5253B |
ZMM5253B-GT1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5253B vs ZMM5253B-GT1 |
ZMM5253B | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5253B vs ZMM5253B |
ZMM5253B-T1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5253B vs ZMM5253B-T1 |
ZMM5253B-T1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5253B vs ZMM5253B-T1 |
ZMM5253BT/R13 | Zener Diode, | PanJit Semiconductor | ZMM5253B vs ZMM5253BT/R13 |
ZMM5253B | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | ZMM5253B vs ZMM5253B |
ZMM5253B-GT1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5253B vs ZMM5253B-GT1 |
ZMM5253B | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | ZMM5253B vs ZMM5253B |