Part Details for ZMM5249B by Secos Corporation
Results Overview of ZMM5249B by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5249B Information
ZMM5249B by Secos Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZMM5249B
ZMM5249B CAD Models
ZMM5249B Part Data Attributes
|
ZMM5249B
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMM5249B
Secos Corporation
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for ZMM5249B
This table gives cross-reference parts and alternative options found for ZMM5249B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5249B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5249B | EIC Semiconductor Inc | Check for Price | Zener Diode, | ZMM5249B vs ZMM5249B |
ZMM5249B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 19V V(Z), 0.5W | ZMM5249B vs ZMM5249B |
ZMM5249B | Surge Components Inc | Check for Price | Zener Diode, | ZMM5249B vs ZMM5249B |
ZMM5249B | FCI Semiconductor | Check for Price | Zener Diode | ZMM5249B vs ZMM5249B |
ZMM5249B | Jinan Jingheng Electronics Co Ltd | Check for Price | Zener Diode | ZMM5249B vs ZMM5249B |
ZMM5249B | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | ZMM5249B vs ZMM5249B |
ZMM5249B | Bytesonic Corporation | Check for Price | Zener Diode | ZMM5249B vs ZMM5249B |