Part Details for ZMM5249B by Rectron Semiconductor
Overview of ZMM5249B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM5249B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-ZMM5249B
|
Mouser Electronics | Zener Diodes 0.5W 19V 5% RoHS: Compliant | 20570 |
|
$0.0300 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0333 | Buy Now |
Part Details for ZMM5249B
ZMM5249B CAD Models
ZMM5249B Part Data Attributes
|
ZMM5249B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZMM5249B
Rectron Semiconductor
Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for ZMM5249B
This table gives cross-reference parts and alternative options found for ZMM5249B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5249B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5249B | Sensitron Semiconductors | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5249B vs ZMM5249B |
ZMM5249B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | ZMM5249B vs ZMM5249B |
ZMM5249B-T/R | PanJit Semiconductor | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | ZMM5249B vs ZMM5249B-T/R |
ZMM5249B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5249B vs ZMM5249B-GT1 |
ZMM5249B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | ZMM5249B vs ZMM5249B-G |
ZMM5249B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | ZMM5249B vs ZMM5249B_R2_10001 |
ZMM5249B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | ZMM5249B vs ZMM5249B-G |
ZMM5249B-13 | Diodes Incorporated | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | ZMM5249B vs ZMM5249B-13 |
ZMM5249B-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMM5249B vs ZMM5249B-GT1 |
ZMM5249B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W | ZMM5249B vs ZMM5249B |