Part Details for ZMM5236B by Suzhou Good-Ark Electronics Co Ltd
Overview of ZMM5236B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5236B
ZMM5236B CAD Models
ZMM5236B Part Data Attributes
|
ZMM5236B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM5236B
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 7.5V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5236B
This table gives cross-reference parts and alternative options found for ZMM5236B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5236B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5236B-T1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5236B vs ZMM5236B-T1 |
ZMM5236B | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5236B vs ZMM5236B |
TZM5236B-GS08 | Zener Diode, 7.5V V(Z), 5%, 0.5W, | Vishay Semiconductors | ZMM5236B vs TZM5236B-GS08 |
ZMM5236B_R1_10001 | Zener Diode, | PanJit Semiconductor | ZMM5236B vs ZMM5236B_R1_10001 |
ZMM5236B | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5236B vs ZMM5236B |
MLL5236B-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5236B vs MLL5236B-1 |
ZMM5236BT/R7 | Zener Diode, 7.5V V(Z), 5%, 0.5W | PanJit Semiconductor | ZMM5236B vs ZMM5236BT/R7 |
ZMM5236B-G | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5236B vs ZMM5236B-G |
ZMM5236B-7 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZMM5236B vs ZMM5236B-7 |
ZMM5236B | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Rectron Semiconductor | ZMM5236B vs ZMM5236B |