Part Details for ZMM5224B by WEITRON INTERNATIONAL CO., LTD.
Overview of ZMM5224B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM5224B
ZMM5224B CAD Models
ZMM5224B Part Data Attributes:
|
ZMM5224B
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
ZMM5224B
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 2.8V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5224B
This table gives cross-reference parts and alternative options found for ZMM5224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5224B | Zener Diode, 2.8V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | ZMM5224B vs 1N5224B |
LMSZ5224BT1G | Zener Diode, 2.8V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | ZMM5224B vs LMSZ5224BT1G |
ZMM5224B | Zener Diode, 2.8V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | ZMM5224B vs ZMM5224B |
LMSZ5224BT3G | Zener Diode, 2.8V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | ZMM5224B vs LMSZ5224BT3G |