Part Details for ZMM4V3 by Diodes Incorporated
Overview of ZMM4V3 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM4V3
ZMM4V3 CAD Models
ZMM4V3 Part Data Attributes
|
ZMM4V3
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM4V3
Diodes Incorporated
Zener Diode, 4.3V V(Z), 0.5W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |
Alternate Parts for ZMM4V3
This table gives cross-reference parts and alternative options found for ZMM4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM4V3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | ZMM4V3 vs ZMM4V3 |
ZMM4V3 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM4V3 vs ZMM4V3 |