Part Details for ZMM39R13 by Diotec Semiconductor AG
Overview of ZMM39R13 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM39R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMM39R13TR-ND
|
DigiKey | ZENER SOD80 39V 0.5W 5% Min Qty: 10000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0319 | Buy Now |
DISTI #
4878-ZMM39R13-ND
|
DigiKey | ZENER SOD-80 39V 0.5W 5% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0238 | Buy Now |
DISTI #
637-ZMM39R13
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 39V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0200 / $0.1300 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 39V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0133 / $0.0161 | Buy Now |