Part Details for ZMM18 by Diotec Semiconductor AG
Overview of ZMM18 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMM18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM18CT-ND
|
DigiKey | ZENER SOD-80 18V 0.5W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18454 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
637-ZMM18
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 18V, 0.5W, 5% RoHS: Compliant | 7140 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
E02:0323_06677366
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks | Europe - 17500 |
|
$0.0114 / $0.0165 | Buy Now |
DISTI #
E21:3489_06677366
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Europe - 944 |
|
$0.0124 / $0.1197 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 18V - 0.5W - 5% RoHS: Compliant | 370000 Factory Stock |
|
$0.0116 / $0.0185 | Buy Now |
DISTI #
19174043
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 17500 |
|
$0.0114 / $0.0165 | Buy Now |
DISTI #
78440965
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 3876 Package Multiple: 1 | Americas - 7137 |
|
$0.0181 | Buy Now |
DISTI #
ZMM18-DIO
|
TME | Diode: Zener, 0.5W, 18V, SMD, reel,tape, MiniMELF glass,SOD80C Min Qty: 25 | 7137 |
|
$0.0132 / $0.0370 | Buy Now |
DISTI #
C1S205800030037
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 17500 |
|
$0.0144 / $0.0239 | Buy Now |
|
Master Electronics | Zener Diode - SOD-80 - 18V - 0.5W - 5% RoHS: Compliant | 370000 Factory Stock |
|
$0.0116 / $0.0185 | Buy Now |
Part Details for ZMM18
ZMM18 CAD Models
ZMM18 Part Data Attributes
|
ZMM18
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM18
Diotec Semiconductor AG
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM18
This table gives cross-reference parts and alternative options found for ZMM18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W | Diodes Incorporated | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | ZMM18 vs ZMM18 |