Part Details for ZMM18 by Diodes Incorporated
Overview of ZMM18 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMM18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 500MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional RoHS: Not Compliant |
|
|
RFQ |
Part Details for ZMM18
ZMM18 CAD Models
ZMM18 Part Data Attributes
|
ZMM18
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM18
Diodes Incorporated
Zener Diode, 18V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM18
This table gives cross-reference parts and alternative options found for ZMM18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM18 vs ZMM18 |
ZMM18 | Zener Diode, 18V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | ZMM18 vs ZMM18 |