Part Details for ZMM1 by Diotec Semiconductor AG
Overview of ZMM1 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM1CT-ND
|
DigiKey | ZENER SOD-80 0.77V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2475 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
637-ZMM1
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 0.77V, 0.5W, 5% RoHS: Compliant | 8237 |
|
$0.0230 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 0.77V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0144 / $0.0232 | Buy Now |
DISTI #
DZ9146
|
Rutronik | Z-DIODE 0,5W 1,0V 5% MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 115000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0145 / $0.0173 | Buy Now |
Part Details for ZMM1
ZMM1 CAD Models
ZMM1 Part Data Attributes
|
ZMM1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM1
Diotec Semiconductor AG
Zener Diode, 1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |