Part Details for ZMLPA1P2SH by Telemechanique Sensors
Overview of ZMLPA1P2SH by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMLPA1P2SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4804
|
Newark | Pressure Switch W/ Display, Spst, 24Vdc, Pressure Fitting Style:-, Operating Pressure Min:-, Operating Pressure Max:-, Contact Configuration:Spst-No, Spst-Nc, Product Range:-, Electrical Connection:M12 Connector, Sensor Mounting:Studrohs Compliant: Yes |Telemecanique Sensors ZMLPA1P2SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.6500 / $195.4300 | Buy Now |
DISTI #
5452-ZMLPA1P2SH-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$191.3600 | Buy Now |
DISTI #
996-ZMLPA1P2SH
|
Mouser Electronics | Switch Actuators DISPLAY AND SWITCH 24V DC 4-20MA 1 PNP | 0 |
|
$188.1500 / $189.6300 | Order Now |
DISTI #
70479804
|
RS | Press Sensor, 6000bar Max Press, 24 V, IP65, IP67, IP69K, M12 Process Connection | Telemecanique Sensors ZMLPA1P2SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$183.0900 / $199.0100 | Buy Now |
DISTI #
ZMLPA1P2SH
|
TME | Transducer, 24VDC, pressure, IP65, -25÷70°C, PIN: 4, OUT 1: PNP Min Qty: 1 | 2 |
|
$95.0400 / $109.6700 | Buy Now |
DISTI #
ZMLPA1P2SH
|
IBS Electronics | Schneider Electric pressure sensors XM Toebehoren voor eindschakelaar - ZMLPA1P2SH Min Qty: 6 Package Multiple: 1 | 2 |
|
$164.2030 | Buy Now |