Part Details for ZMG46W by SunLED Group
Results Overview of ZMG46W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMG46W Information
ZMG46W by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ZMG46W
ZMG46W CAD Models
ZMG46W Part Data Attributes
|
ZMG46W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZMG46W
SunLED Group
Single Color LED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.05 cd | |
Luminous Intensity-Nom | 150 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 565 nm | |
Viewing Angle | 30 deg |