Part Details for ZMDC-20-3 by Mini-Circuits
Overview of ZMDC-20-3 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMDC-20-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 MHz - 250 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.6 dB INSERTION LOSS-MAX | 4 |
|
Buy Now |
Part Details for ZMDC-20-3
ZMDC-20-3 CAD Models
ZMDC-20-3 Part Data Attributes
|
ZMDC-20-3
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMDC-20-3
Mini-Circuits
Directional Coupler, 0.2MHz Min, 250MHz Max, 0.6dB Insertion Loss-Max, CASE M21
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |