Part Details for ZMD1 by SEMIKRON
Overview of ZMD1 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMD1
ZMD1 CAD Models
ZMD1 Part Data Attributes:
|
ZMD1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
ZMD1
SEMIKRON
Rectifier Diode, 1 Element, 0.5A, Silicon, DO-213AA, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AA | |
Package Description | PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMD1
This table gives cross-reference parts and alternative options found for ZMD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG2A2V3 | 0.5A, SILICON, SIGNAL DIODE, | Sanken Electric Co Ltd | ZMD1 vs RG2A2V3 |
SSCF2500S | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | ZMD1 vs SSCF2500S |
SUM50FTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMD1 vs SUM50FTXV |
SSCH25000S | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | ZMD1 vs SSCH25000S |
SRM1150UFUS | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | ZMD1 vs SRM1150UFUS |
GP05-18-B | Rectifier Diode, 1 Element, 0.5A, Silicon | Frontier Electronics Co Ltd | ZMD1 vs GP05-18-B |
SRM1150FS | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | ZMD1 vs SRM1150FS |
SUM60FS | Rectifier Diode, 1 Element, 0.5A, Silicon, AXIAL, 2 PIN | Solid State Devices Inc (SSDI) | ZMD1 vs SUM60FS |
SRM3500RGU | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | ZMD1 vs SRM3500RGU |
SRM3500RG | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | ZMD1 vs SRM3500RG |