-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMD1-ND
|
DigiKey | ZENERDIODE,DO-213AA,0.77V,1W,5% Min Qty: 625 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1926 / $0.5565 | Buy Now |
DISTI #
4878-ZMD1CT-ND
|
DigiKey | ZENER MINIMELF 0.77V 1W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0688 / $0.4500 | Buy Now |
DISTI #
637-ZMD1
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 0.77V, 1W, 5% RoHS: Compliant | 6953 |
|
$0.0740 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 0.77V - 1W - 5% RoHS: Compliant | 2500 Factory Stock |
|
$0.0628 / $0.0781 | Buy Now |
|
Master Electronics | Zener Diode - MiniMelf - 0.77V - 1W - 5% RoHS: Compliant | 2500 Factory Stock |
|
$0.0628 / $0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMD1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD1
Diotec Semiconductor AG
Rectifier Diode, 1 Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |