Part Details for ZMC3.0 by Diotec Semiconductor AG
Overview of ZMC3.0 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMC3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMC3.0-ND
|
DigiKey | ZENER SOD-106 3V 0.5W 5% Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0381 | Buy Now |
DISTI #
637-ZMC3.0
|
Mouser Electronics | Zener Diodes Zener, SOD-106, 3V, 0.5W, 5% RoHS: Compliant | 2487 |
|
$0.0260 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-106 - 3V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0183 / $0.0285 | Buy Now |
DISTI #
ZMC3.0-DIO
|
TME | Diode: Zener, 0.5W, 3V, 156mA, SMD, reel,tape, MicroMELF quadro Min Qty: 10 | 936 |
|
$0.0235 / $0.0840 | Buy Now |
Part Details for ZMC3.0
ZMC3.0 CAD Models
ZMC3.0 Part Data Attributes
|
ZMC3.0
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMC3.0
Diotec Semiconductor AG
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMC3.0
This table gives cross-reference parts and alternative options found for ZMC3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMC3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVMLL5987BUR-1TR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC3.0 vs MVMLL5987BUR-1TR |
ZMM55-C3V0CT/R7 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | ZMC3.0 vs ZMM55-C3V0CT/R7 |
ZMM55-C3V0CT/R13 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | ZMC3.0 vs ZMM55-C3V0CT/R13 |
MLL5987BURE3 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMC3.0 vs MLL5987BURE3 |
BZT55C3V0L1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | Taiwan Semiconductor | ZMC3.0 vs BZT55C3V0L1 |
BZQ55-C3V0CT/R13 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMC3.0 vs BZQ55-C3V0CT/R13 |
MMSZ3V0T1T3 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | ZMC3.0 vs MMSZ3V0T1T3 |
TCLLZ3V0R13 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZMC3.0 vs TCLLZ3V0R13 |
BZT52C3V0RHG | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ZMC3.0 vs BZT52C3V0RHG |
ZMM55-C3V0T/R13 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | ZMC3.0 vs ZMM55-C3V0T/R13 |