Part Details for ZM7332G-65504-Q1 by Bel Power Solutions
Overview of ZM7332G-65504-Q1 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0412LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
10136655-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 4 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
10136655-0441LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 4 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for ZM7332G-65504-Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |