ZM4764A
Description: Zener Diode, 100V V(Z), 5%, 1W

Overview of ZM4764A by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for ZM4764A by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZM4764A by Bytesonic Corporation

ZM4764A
Bytesonic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
350 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
100 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. ZM4764A
    Bytesonic Corporation
    Zener Diode, 100V V(Z), 5%, 1W
    VS

Alternate Parts for ZM4764A

This table gives cross-reference parts and alternative options found for ZM4764A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4764A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4764A Zener Diode, 100V V(Z), 5%, 1W, JGD Semiconductors Co Ltd ZM4764A vs 1N4764A
1N4764AR0G Zener Diode, 100V V(Z), 5%, 1W Taiwan Semiconductor ZM4764A vs 1N4764AR0G
1N4764A Zener Diode, 100V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZM4764A vs 1N4764A
1N4764AA0 Zener Diode, 100V V(Z), 5%, 1W Taiwan Semiconductor ZM4764A vs 1N4764AA0
ZGFM10100B-M-H Zener Diode, 100V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZM4764A vs ZGFM10100B-M-H
1N4764AB0G Zener Diode, 100V V(Z), 5%, 1W Taiwan Semiconductor ZM4764A vs 1N4764AB0G
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Galaxy Microelectronics ZM4764A vs 1N4764A
ZGFM10100B-M Zener Diode, 100V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZM4764A vs ZGFM10100B-M
1N4764AB0 Zener Diode, 100V V(Z), 5%, 1W Taiwan Semiconductor ZM4764A vs 1N4764AB0
1N4764AR1 Zener Diode, 100V V(Z), 5%, 1W Taiwan Semiconductor ZM4764A vs 1N4764AR1

Related Parts for ZM4764A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZM4764A by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZM4764A by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of ZM4764A would you like to use for your alert(s)?
  • Please alert me when ZM4764A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZM4764A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZM4764A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZM4764A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZM4764A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZM4764A by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: