Part Details for ZM4761A by SynSemi Inc
Overview of ZM4761A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4761A
ZM4761A CAD Models
ZM4761A Part Data Attributes
|
ZM4761A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4761A
SynSemi Inc
Zener Diode, 75V V(Z), 5%, 1W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 175 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for ZM4761A
This table gives cross-reference parts and alternative options found for ZM4761A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4761A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4761AA1 | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4761A vs 1N4761AA1 |
1N4761A | Zener Diode, 75V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4761A vs 1N4761A |
ZGFM1075B-M-H | Zener Diode, 75V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4761A vs ZGFM1075B-M-H |
1N4761AR0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4761A vs 1N4761AR0G |
1N4761AA1G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4761A vs 1N4761AA1G |
1N4761AB0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4761A vs 1N4761AB0G |
DL4761A | Zener Diode, 75V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4761A vs DL4761A |
1N4761A | Zener Diode, 75V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZM4761A vs 1N4761A |
ZS4761A-H | Zener Diode, 75V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4761A vs ZS4761A-H |
1N4761AA0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4761A vs 1N4761AA0G |