There are no models available for this part yet.
Overview of ZM4760A-GS08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZM4760A-GS08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZM4760A-GS08-ND
|
DigiKey | DIODE ZENER 68V 1W DO213AB Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0825 / $0.0900 | Buy Now |
CAD Models for ZM4760A-GS08 by Vishay Semiconductors
Part Data Attributes for ZM4760A-GS08 by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-213AB
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
68 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3.7 mA
|
Alternate Parts for ZM4760A-GS08
This table gives cross-reference parts and alternative options found for ZM4760A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4760A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4760A | Zener Diode, 68V V(Z), 5%, 1W, | Galaxy Microelectronics | ZM4760A-GS08 vs DL4760A |
DL4760A | Zener Diode, 68V V(Z), 5%, 1W | Galaxy Semi-Conductor Co Ltd | ZM4760A-GS08 vs DL4760A |
DL4760A-T3 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4760A-GS08 vs DL4760A-T3 |
DL4760A-T | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4760A-GS08 vs DL4760A-T |
DL4760A | Zener Diode, 68V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | ZM4760A-GS08 vs DL4760A |
ZM4760A-GS18 | ZENER DIODE DO213AB MELF GLASS-E2 - Tape and Reel | Vishay Semiconductors | ZM4760A-GS08 vs ZM4760A-GS18 |
DL4760A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | PanJit Semiconductor | ZM4760A-GS08 vs DL4760A |
DL4760A-TP | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | ZM4760A-GS08 vs DL4760A-TP |
DL4760A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | ZM4760A-GS08 vs DL4760A |
DL4760A-B | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4760A-GS08 vs DL4760A-B |