Part Details for ZM4759A by SynSemi Inc
Overview of ZM4759A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ZM4759A
ZM4759A CAD Models
ZM4759A Part Data Attributes
|
ZM4759A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4759A
SynSemi Inc
Zener Diode, 62V V(Z), 5%, 1W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for ZM4759A
This table gives cross-reference parts and alternative options found for ZM4759A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4759A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4759A | Zener Diode, 62V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4759A vs DL4759A |
ZGFM1062B-M | Zener Diode, 62V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4759A vs ZGFM1062B-M |
1N4759AR0G | Zener Diode, 62V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4759A vs 1N4759AR0G |
1N4759AR0 | Zener Diode, 62V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4759A vs 1N4759AR0 |
1N4759AB0 | Zener Diode, 62V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4759A vs 1N4759AB0 |
1N4759AA1 | Zener Diode, 62V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4759A vs 1N4759AA1 |
1N4759A | Zener Diode, 62V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZM4759A vs 1N4759A |
ZS4759A-H | Zener Diode, 62V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4759A vs ZS4759A-H |
1N4759AA0G | Zener Diode, 62V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4759A vs 1N4759AA0G |
1N4759AA0 | Zener Diode, 62V V(Z), 5%, 1W | Taiwan Semiconductor | ZM4759A vs 1N4759AA0 |