Part Details for ZM4754A by SynSemi Inc
Overview of ZM4754A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4754A
ZM4754A CAD Models
ZM4754A Part Data Attributes
|
ZM4754A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4754A
SynSemi Inc
Zener Diode, 39V V(Z), 5%, 1W,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.5 mA |
Alternate Parts for ZM4754A
This table gives cross-reference parts and alternative options found for ZM4754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZS4754A-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 1W, | ZM4754A vs ZS4754A-H |
ZGFM1039B-M | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs ZGFM1039B-M |
1N4754AR1 | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs 1N4754AR1 |
1N4754AA0G | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs 1N4754AA0G |
1N4754AR0 | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs 1N4754AR0 |
1N4754AR0G | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs 1N4754AR0G |
DL4754A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs DL4754A |
1N4754AB0 | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs 1N4754AB0 |
ZGFM1039B-M-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs ZGFM1039B-M-H |
1N4754AB0G | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 1W | ZM4754A vs 1N4754AB0G |