There are no models available for this part yet.
Overview of ZM4749 by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for ZM4749 by General Instrument Corp
Part Data Attributes for ZM4749 by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
10%
|
Working Test Current
|
10.5 mA
|
Alternate Parts for ZM4749
This table gives cross-reference parts and alternative options found for ZM4749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4749 | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4749 vs ZM4749 |
ZM4749 | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4749 vs ZM4749 |
ZM4749 | Zener Diode, 24V V(Z), 10%, 1W | Fagor Electrónica | ZM4749 vs ZM4749 |