Part Details for ZM4742A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ZM4742A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4742A
ZM4742A CAD Models
ZM4742A Part Data Attributes
|
ZM4742A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4742A
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
Alternate Parts for ZM4742A
This table gives cross-reference parts and alternative options found for ZM4742A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4742A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4742A-GT3 | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4742A vs ZM4742A-GT3 |
ZM4742A-T3 | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4742A vs ZM4742A-T3 |
ZM4742A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4742A vs ZM4742A-T3 |
ZM4742A | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZM4742A vs ZM4742A |
ZM4742A-G | Sensitron Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | ZM4742A vs ZM4742A-G |