Part Details for ZM4733A by Taitron Components Inc
Overview of ZM4733A by Taitron Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4733A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode Single 5.1V 5% 7Ohm 1000mW Automotive 2-Pin MELF T/R / DIODE ZENER 5.1V 1W DO213AB | 0 |
|
$0.0427 / $0.0500 | Buy Now |