Part Details for ZM4733 by General Instrument Corp
Overview of ZM4733 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4733
ZM4733 CAD Models
ZM4733 Part Data Attributes:
|
ZM4733
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
ZM4733
General Instrument Corp
Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 49 mA |
Alternate Parts for ZM4733
This table gives cross-reference parts and alternative options found for ZM4733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4733-G | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4733 vs ZM4733-G |
ZM4733 | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4733 vs ZM4733 |
ZM4733-G | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4733 vs ZM4733-G |
ZM4733 | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4733 vs ZM4733 |
ZM4733 | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4733 vs ZM4733 |