Part Details for ZM4729A L0 by Taiwan Semiconductor
Overview of ZM4729A L0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4729A L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4729A L0
|
Avnet Americas | MELF, 1000MW, 5%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: ZM4729A L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0570 / $0.0622 | Buy Now |
DISTI #
821-ZM4729AL0
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0665 | Buy Now |
Part Details for ZM4729A L0
ZM4729A L0 CAD Models
ZM4729A L0 Part Data Attributes
|
ZM4729A L0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ZM4729A L0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |