Part Details for ZM24V24A-600B-00 by MERAWEX
Overview of ZM24V24A-600B-00 by MERAWEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN |
Price & Stock for ZM24V24A-600B-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM24V24A-600B
|
TME | Power supply: buffer, for building in,modular, 600W, 24VDC, 24A Min Qty: 1 | 1 |
|
$343.6300 | Buy Now |