Part Details for ZM131H-K5LZ-X107 by SMC Corporation of America
Overview of ZM131H-K5LZ-X107 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-107KLT | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, Ferrite-Core | |
FX1077 | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-SOT-23 -40 to 125 | |
TMUX1072DGSR | Texas Instruments | 2-channel 2:1 analog multiplexer with 20-V overvoltage protection 10-VSSOP -40 to 125 |
Price & Stock for ZM131H-K5LZ-X107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73634412
|
RS | VACUUM EJECTOR / GENERATOR, ZM SERIES | SMC Corporation ZM131H-K5LZ-X107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$233.3100 | RFQ |