Part Details for ZLW-11H by Mini-Circuits
Overview of ZLW-11H by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLW-11H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 |
|
$131.5076 / $154.7148 | Buy Now |
Part Details for ZLW-11H
ZLW-11H CAD Models
ZLW-11H Part Data Attributes
|
ZLW-11H
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZLW-11H
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 3000MHz Max, 12dB Conversion Loss-Max, CASE M21
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.47 |