-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-125-73-L-D-270-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8500 | Buy Now |
DISTI #
ZLTMM-125-73-L-D-2
|
Avnet Americas | Conn Elevated Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZLTMM-125-73-L-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
200-ZLTMM12573LD270
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant | 13 |
|
$2.5500 / $10.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4800 / $12.0100 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded Variable Stack Height T Min Qty: 1 | 10 |
|
$6.6700 / $10.8500 | Buy Now |
DISTI #
000000000005202164
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 15 |
|
$5.8400 / $10.8500 | Buy Now |
DISTI #
ZLTMM-125-73-L-D-270
|
Avnet Abacus | Conn Elevated Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Bulk (Alt: ZLTMM-125-73-L-D-270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4800 / $12.0100 | Buy Now |
DISTI #
5cd939a3cd7c1c4c38980ff6
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 15 |
|
$2.5500 / $10.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZLTMM-125-73-L-D-270
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-125-73-L-D-270
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.257 inch | |
Body Depth | 0.27 inch | |
Body Length | 2.062 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for ZLTMM-125-73-L-D-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-125-73-L-D-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-125-08-S-D-225-NA | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | ZLTMM-125-73-L-D-270 vs MTSW-125-08-S-D-225-NA |
90599-060 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZLTMM-125-73-L-D-270 vs 90599-060 |
FW-25-02-L-D-265-160 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZLTMM-125-73-L-D-270 vs FW-25-02-L-D-265-160 |
MW-25-03-F-D-155-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | ZLTMM-125-73-L-D-270 vs MW-25-03-F-D-155-075 |
MW-25-03-L-D-210-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | ZLTMM-125-73-L-D-270 vs MW-25-03-L-D-210-075 |
FW-25-04-G-D-445-157 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZLTMM-125-73-L-D-270 vs FW-25-04-G-D-445-157 |
MW-25-03-L-D-163-075 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | ZLTMM-125-73-L-D-270 vs MW-25-03-L-D-163-075 |
FW-25-02-L-D-160-160 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZLTMM-125-73-L-D-270 vs FW-25-02-L-D-160-160 |
59112-T40-25A150LF | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | Amphenol Communications Solutions | ZLTMM-125-73-L-D-270 vs 59112-T40-25A150LF |
90599-027 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZLTMM-125-73-L-D-270 vs 90599-027 |