There are no models available for this part yet.
Overview of ZLTMM-120-10-S-D-494 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZLTMM-120-10-S-D-494 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZLTMM-120-10-S-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-120-10-S-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5800 / $18.6200 | Buy Now | ||
DISTI #
000000000002722181
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.5800 / $18.6200 | Buy Now |
CAD Models for ZLTMM-120-10-S-D-494 by Samtec Inc
Part Data Attributes for ZLTMM-120-10-S-D-494 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
HIGH TEMPERATURE
|
Body Breadth
|
0.237 inch
|
Body Depth
|
0.494 inch
|
Body Length
|
1.823 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
SHRD CENTER
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
Alternate Parts for ZLTMM-120-10-S-D-494
This table gives cross-reference parts and alternative options found for ZLTMM-120-10-S-D-494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-120-10-S-D-494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-120-09-S-D-494 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | ZLTMM-120-10-S-D-494 vs ZLTMM-120-09-S-D-494 |
GMD2-100/450/100-40-G1 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | ZLTMM-120-10-S-D-494 vs GMD2-100/450/100-40-G1 |
G2800D-40-G2 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | ZLTMM-120-10-S-D-494 vs G2800D-40-G2 |
GMD2-140/320/110-40-G1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | ZLTMM-120-10-S-D-494 vs GMD2-140/320/110-40-G1 |
GMD2-140/120/075-40-T | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | ZLTMM-120-10-S-D-494 vs GMD2-140/120/075-40-T |
GMD2-100/120/100-40-T | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | ZLTMM-120-10-S-D-494 vs GMD2-100/120/100-40-T |
GMD2-100/135/100-40-G2 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK | Cooper Industries | ZLTMM-120-10-S-D-494 vs GMD2-100/135/100-40-G2 |
G2806D-40-G1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | ZLTMM-120-10-S-D-494 vs G2806D-40-G1 |
GMD2-100/450/100-40-G2 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Eaton Corporation | ZLTMM-120-10-S-D-494 vs GMD2-100/450/100-40-G2 |
10125448-3140LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | ZLTMM-120-10-S-D-494 vs 10125448-3140LF |