Datasheets
ZLTMM-117-71-S-D-657 by: Samtec Inc

Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for ZLTMM-117-71-S-D-657 by Samtec Inc

Overview of ZLTMM-117-71-S-D-657 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZLTMM-117-71-S-D-657

Part # Distributor Description Stock Price Buy
DISTI # ZLTMM-117-71-S-D-6
Avnet Americas Conn Elevated Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-117-71-S-D-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $16.7900
  • 25 $9.9400
  • 100 $9.6000
  • 500 $8.4600
  • 1,000 $7.3300
  • 5,000 $6.3700
  • 10,000 $5.9600
$5.9600 / $16.7900 Buy Now
DISTI # 000000000002546479
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $16.7900
  • 25 $9.9400
  • 100 $9.6000
  • 500 $8.4600
  • 1,000 $7.3300
  • 5,000 $6.3700
  • 10,000 $5.9600
$5.9600 / $16.7900 Buy Now

Part Details for ZLTMM-117-71-S-D-657

ZLTMM-117-71-S-D-657 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZLTMM-117-71-S-D-657 Part Data Attributes

ZLTMM-117-71-S-D-657 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZLTMM-117-71-S-D-657 Samtec Inc Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for ZLTMM-117-71-S-D-657

This table gives cross-reference parts and alternative options found for ZLTMM-117-71-S-D-657. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-117-71-S-D-657, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZSTMM-117-14-TM-D-549 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-14-TM-D-549
ZSTMM-117-14-H-D-250 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-14-H-D-250
ZSTMM-117-03-S-D-470 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-03-S-D-470
ZSTMM-117-06-T-D-490 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-06-T-D-490
ZSTMM-117-09-SM-D-250 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-09-SM-D-250
ZSTMM-117-72-L-D-285 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-72-L-D-285
ZLTMM-117-69-G-D-385 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZLTMM-117-69-G-D-385
ZSTMM-117-14-F-D-549 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-14-F-D-549
ZLTMM-117-74-G-D-494 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-117-71-S-D-657 vs ZLTMM-117-74-G-D-494
ZSTMM-117-75-S-D-292 Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-117-71-S-D-657 vs ZSTMM-117-75-S-D-292

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLTMM-117-71-S-D-657 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLTMM-117-71-S-D-657 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZLTMM-117-71-S-D-657 would you like to use for your alert(s)?
  • Please alert me when ZLTMM-117-71-S-D-657 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZLTMM-117-71-S-D-657 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLTMM-117-71-S-D-657 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZLTMM-117-71-S-D-657 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLTMM-117-71-S-D-657.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLTMM-117-71-S-D-657 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: