Part Details for ZLTMM-115-63-L-D-470 by Samtec Inc
Results Overview of ZLTMM-115-63-L-D-470 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZLTMM-115-63-L-D-470 Information
ZLTMM-115-63-L-D-470 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZLTMM-115-63-L-D-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-115-63-L-D-470-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7100 | Buy Now |
DISTI #
ZLTMM-115-63-L-D-470
|
Avnet Americas | Conn Board Stacker HDR 30 POS 11.93mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZLTM... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9552 / $5.8287 | Buy Now |
DISTI #
200-ZLTMM11563LD470
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip | 0 |
|
$1.5800 / $6.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $8.1200 | Buy Now |
DISTI #
5cd93a13cd7c1c4c3898acf5
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5800 / $6.7100 | Buy Now |
DISTI #
000000000005013851
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$3.6200 / $6.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $8.1200 | Buy Now |
Part Details for ZLTMM-115-63-L-D-470
ZLTMM-115-63-L-D-470 CAD Models
ZLTMM-115-63-L-D-470 Part Data Attributes
|
ZLTMM-115-63-L-D-470
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-115-63-L-D-470
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-115-63-L-D-470
This table gives cross-reference parts and alternative options found for ZLTMM-115-63-L-D-470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-115-63-L-D-470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZLTMM-115-63-G-D-470 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-115-63-L-D-470 vs ZLTMM-115-63-G-D-470 |
ZLTMM-115-63-F-D-470 | Samtec Inc | Check for Price | Board Stacking Connector | ZLTMM-115-63-L-D-470 vs ZLTMM-115-63-F-D-470 |
ZLTMM-115-63-H-D-470 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-115-63-L-D-470 vs ZLTMM-115-63-H-D-470 |
ZLTMM-115-63-S-D-470 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-115-63-L-D-470 vs ZLTMM-115-63-S-D-470 |