Datasheets
ZLTMM-113-72-G-D-697 by: Samtec Inc

Board Stacking Connector,

Part Details for ZLTMM-113-72-G-D-697 by Samtec Inc

Overview of ZLTMM-113-72-G-D-697 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ZLTMM-113-72-G-D-697

Part # Distributor Description Stock Price Buy
DISTI # ZLTMM-113-72-G-D-6
Avnet Americas Conn Elevated Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole T/R - Bulk (Alt: ZLTMM-113-72-G-D-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $10.0800
  • 25 $5.9700
  • 100 $5.7400
  • 500 $5.0700
  • 1,000 $4.3900
  • 5,000 $3.8200
  • 10,000 $3.5700
$3.5700 / $10.0800 Buy Now
DISTI # 000000000003609692
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $10.0800
  • 25 $5.9700
  • 100 $5.7400
  • 500 $5.0700
  • 1,000 $4.3900
  • 5,000 $3.8200
  • 10,000 $3.5700
$3.5700 / $10.0800 Buy Now

Part Details for ZLTMM-113-72-G-D-697

ZLTMM-113-72-G-D-697 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZLTMM-113-72-G-D-697 Part Data Attributes

ZLTMM-113-72-G-D-697 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZLTMM-113-72-G-D-697 Samtec Inc Board Stacking Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20)
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 26
UL Flammability Code 94V-0

Alternate Parts for ZLTMM-113-72-G-D-697

This table gives cross-reference parts and alternative options found for ZLTMM-113-72-G-D-697. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-113-72-G-D-697, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
951426-80619-AR Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect ZLTMM-113-72-G-D-697 vs 951426-80619-AR
ZLTMM-113-71-T-D-736 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-113-72-G-D-697 vs ZLTMM-113-71-T-D-736
ZSTMM-113-09-SM-D-250 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-113-72-G-D-697 vs ZSTMM-113-09-SM-D-250
ZSTMM-113-11-SM-D-686 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-113-72-G-D-697 vs ZSTMM-113-11-SM-D-686
951426-80108-AR Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect ZLTMM-113-72-G-D-697 vs 951426-80108-AR
ZSTMM-113-06-F-D-490 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-113-72-G-D-697 vs ZSTMM-113-06-F-D-490
951426-80619-AR 26 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics ZLTMM-113-72-G-D-697 vs 951426-80619-AR
ZLTMM-113-63-G-D-420 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-113-72-G-D-697 vs ZLTMM-113-63-G-D-420
ZLTMM-113-63-L-D-285 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-113-72-G-D-697 vs ZLTMM-113-63-L-D-285
ZSTMM-113-11-TM-D-686 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-113-72-G-D-697 vs ZSTMM-113-11-TM-D-686

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLTMM-113-72-G-D-697 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLTMM-113-72-G-D-697 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZLTMM-113-72-G-D-697 would you like to use for your alert(s)?
  • Please alert me when ZLTMM-113-72-G-D-697 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZLTMM-113-72-G-D-697 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLTMM-113-72-G-D-697 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZLTMM-113-72-G-D-697 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLTMM-113-72-G-D-697.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLTMM-113-72-G-D-697 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: