Datasheets
ZLTMM-110-62-T-D-312 by:

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for ZLTMM-110-62-T-D-312 by Samtec Inc

Overview of ZLTMM-110-62-T-D-312 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZLTMM-110-62-T-D-312

Part # Distributor Description Stock Price Buy
DISTI # 612-ZLTMM-110-62-T-D-312-ND
DigiKey 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.9300
$3.9300 Buy Now
DISTI # ZLTMM-110-62-T-D-3
Avnet Americas Connector Board Stacker Header 20 Position 7.92mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ZLTMM-110-62-T-D-3) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.9300
  • 50 $3.2100
  • 100 $2.7200
  • 500 $2.4200
  • 1,000 $1.7700
$1.7700 / $3.9300 Buy Now
DISTI # 200-ZLTMM11062TD312
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip 0
  • 1 $3.9300
  • 50 $3.2100
  • 100 $2.7200
  • 500 $2.4200
  • 1,000 $1.7700
  • 2,000 $1.5500
  • 5,000 $1.1100
  • 10,000 $0.6800
$0.6800 / $3.9300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.5400
  • 50 $3.0600
  • 250 $2.7300
  • 500 $2.6100
  • 1,000 $1.8300
  • 2,500 $1.6100
  • 5,000 $1.1900
  • 7,500 $1.1700
$1.1700 / $3.5400 Buy Now
DISTI # 000000000006178194
Sager Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 0
  • 1 $3.9300
  • 50 $3.2100
  • 100 $2.7200
  • 500 $2.4200
  • 1,000 $1.7700
  • 2,000 $1.5500
$1.5500 / $3.9300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.5400
  • 50 $3.0600
  • 250 $2.7300
  • 500 $2.6100
  • 1,000 $1.8300
  • 2,500 $1.6100
  • 5,000 $1.1900
  • 7,500 $1.1700
$1.1700 / $3.5400 Buy Now
DISTI # 5d36022a0a1a8f160fc4eeba
Samtec 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk 0
  • 1 $3.9300
  • 50 $3.2100
  • 100 $2.7200
  • 500 $2.4200
  • 1,000 $1.7700
  • 2,000 $1.5500
  • 5,000 $1.1100
  • 10,000 $0.6800
$0.6800 / $3.9300 Buy Now

Part Details for ZLTMM-110-62-T-D-312

ZLTMM-110-62-T-D-312 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZLTMM-110-62-T-D-312 Part Data Attributes

ZLTMM-110-62-T-D-312 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZLTMM-110-62-T-D-312 Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for ZLTMM-110-62-T-D-312

This table gives cross-reference parts and alternative options found for ZLTMM-110-62-T-D-312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-110-62-T-D-312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZLTMM-110-62-F-D-312 Board Stacking Connector Samtec Inc ZLTMM-110-62-T-D-312 vs ZLTMM-110-62-F-D-312
ZLTMM-110-62-G-D-312 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-110-62-T-D-312 vs ZLTMM-110-62-G-D-312
ZLTMM-110-62-L-D-312 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-62-T-D-312 vs ZLTMM-110-62-L-D-312
Part Number Description Manufacturer Compare
ZLTMM-110-62-G-D-312 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZLTMM-110-62-T-D-312 vs ZLTMM-110-62-G-D-312
ZLTMM-110-62-L-D-312 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZLTMM-110-62-T-D-312 vs ZLTMM-110-62-L-D-312

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLTMM-110-62-T-D-312 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLTMM-110-62-T-D-312 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZLTMM-110-62-T-D-312 would you like to use for your alert(s)?
  • Please alert me when ZLTMM-110-62-T-D-312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZLTMM-110-62-T-D-312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLTMM-110-62-T-D-312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZLTMM-110-62-T-D-312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLTMM-110-62-T-D-312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLTMM-110-62-T-D-312 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: