Part Details for ZLR32300H4832G by Zilog Inc
Overview of ZLR32300H4832G by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZLR32300H4832G
ZLR32300H4832G CAD Models
ZLR32300H4832G Part Data Attributes:
|
ZLR32300H4832G
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
ZLR32300H4832G
Zilog Inc
Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 237 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.79 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ZLR32300H4832G
This table gives cross-reference parts and alternative options found for ZLR32300H4832G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLR32300H4832G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLR32300H4832X | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO48, SSOP-48 | Maxim Integrated Products | ZLR32300H4832G vs ZLR32300H4832X |
ZLR32300H4832X | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48 | Zilog Inc | ZLR32300H4832G vs ZLR32300H4832X |
ZLR32300H4832C | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48 | Zilog Inc | ZLR32300H4832G vs ZLR32300H4832C |
ZLR32300H4832C | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO48, SSOP-48 | Maxim Integrated Products | ZLR32300H4832G vs ZLR32300H4832C |
ZLR32300H4832G | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Maxim Integrated Products | ZLR32300H4832G vs ZLR32300H4832G |