Microcontrollers and Processors
ZLR32300H4804G
Description: Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48

Overview of ZLR32300H4804G by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZLR32300H4804G by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZLR32300H4804G by Maxim Integrated Products

ZLR32300H4804G
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
Package Description
LEAD FREE, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Number of I/O Lines
32
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
237
ROM (words)
4096
ROM Programmability
MROM
Seated Height-Max
2.79 mm
Speed
8 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ZLR32300H4804G
    Maxim Integrated Products
    Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
    VS

Alternate Parts for ZLR32300H4804G

This table gives cross-reference parts and alternative options found for ZLR32300H4804G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLR32300H4804G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZLR32300H4804X Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48 Zilog Inc ZLR32300H4804G vs ZLR32300H4804X
ZLR32300H4804X Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO48, SSOP-48 Maxim Integrated Products ZLR32300H4804G vs ZLR32300H4804X
ZLR32300H4804G Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 Zilog Inc ZLR32300H4804G vs ZLR32300H4804G
Part Number Description Manufacturer Compare
ZLR32300H4804X Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO48, SSOP-48 Maxim Integrated Products ZLR32300H4804G vs ZLR32300H4804X
ZLR32300H4804C Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48 Zilog Inc ZLR32300H4804G vs ZLR32300H4804C
ZLR32300H4804X Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48 Zilog Inc ZLR32300H4804G vs ZLR32300H4804X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZLR32300H4804G by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZLR32300H4804G by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of ZLR32300H4804G would you like to use for your alert(s)?
  • Please alert me when ZLR32300H4804G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZLR32300H4804G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZLR32300H4804G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZLR32300H4804G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZLR32300H4804G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZLR32300H4804G by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: