Part Details for ZLLS500TA by Zetex / Diodes Inc
Overview of ZLLS500TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLLS500TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7721 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOT-23 | 355 |
|
$0.1502 / $0.3219 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 589372 |
|
RFQ |
Part Details for ZLLS500TA
ZLLS500TA CAD Models
ZLLS500TA Part Data Attributes:
|
ZLLS500TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZLLS500TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.7A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZLLS500TA
This table gives cross-reference parts and alternative options found for ZLLS500TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLLS500TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLLS500TC | Rectifier Diode, Schottky, 1 Element, 0.7A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZLLS500TA vs ZLLS500TC |
ZLLS500TA | Rectifier Diode, Schottky, 1 Element, 0.7A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZLLS500TA vs ZLLS500TA |