-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9061
|
Newark | Schottky Rectifier, 40V, 0.7A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZLLS500QTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2520 / $0.4650 | Buy Now |
DISTI #
ZLLS500QTADICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 700MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2713 In Stock |
|
$0.1888 / $0.5700 | Buy Now |
DISTI #
ZLLS500QTA
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 750 mA, 630 mV, 13 A, 150 °C, SOT-23, 3 Pins - Tape and Reel (Alt: ZLLS500QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 642000 Factory Stock |
|
$0.1554 / $0.1836 | Buy Now |
DISTI #
621-ZLLS500QTA
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V SBR 0.75A 0.63Vf 10uA Low Vf RoHS: Compliant | 0 |
|
$0.1880 / $0.4000 | Order Now |
DISTI #
V72:2272_14251756
|
Arrow Electronics | Rectifier Diode Schottky 0.7A 3ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 268 |
|
$0.1695 / $0.2574 | Buy Now |
|
Bristol Electronics | 1749 |
|
RFQ | ||
|
Quest Components | 1399 |
|
$0.3008 / $0.7520 | Buy Now | |
DISTI #
ZLLS500QTA
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 750 mA, 630 mV, 13 A, 150 °C, SOT-23, 3 Pins - Tape and Reel (Alt: ZLLS500QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 642000 Factory Stock |
|
$0.1554 / $0.1836 | Buy Now |
DISTI #
ZLLS500QTA
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.7A, 3ns, SOT23, reel,tape Min Qty: 3 | 0 |
|
$0.2220 / $0.3150 | RFQ |
DISTI #
ZLLS500QTA
|
Avnet Asia | Small Signal Schottky Diode, Single, 40 V, 750 mA, 630 mV, 13 A, 150 °C, SOT-23, 3 Pins (Alt: ZLLS500QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy