-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9059
|
Newark | Schottky Rectifier, 40V, 1.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZLLS1000QTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1373 |
|
$0.2080 / $0.5510 | Buy Now |
DISTI #
31-ZLLS1000QTACT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.16A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11553 In Stock |
|
$0.1540 / $0.5300 | Buy Now |
DISTI #
ZLLS1000QTA
|
Avnet Americas | Diode Schottky 40V 1.16A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZLLS1000QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 261000 Factory Stock |
|
$0.1489 / $0.1759 | Buy Now |
DISTI #
621-ZLLS1000QTA
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 7583 |
|
$0.1530 / $0.5300 | Buy Now |
|
Future Electronics | Diode Schottky 40 V 1.16A Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1581 | Buy Now |
DISTI #
ZLLS1000QTA
|
Avnet Silica | Diode Schottky 40V 1.16A 3-Pin SOT-23 T/R (Alt: ZLLS1000QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SCHOTTKY RECTIFIER SOT23 | 1537 |
|
$0.2456 / $0.3471 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZLLS1000QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZLLS1000QTA
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 6.4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |