-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital DC/DC PMBus 6A Power Module, Module, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 6A Power Module | |
ZL9006MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 6A Power Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W8071
|
Newark | Digital 6A Dc/Dc Step Down Power Supply Module , 17.2X11.45/Tray Rohs Compliant: Yes |Renesas ZL9006MIRZ RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL9006MIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL9006MIRZ
Renesas Electronics Corporation
Digital DC/DC PMBus 6A Power Module, Module, /Tray
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | HDA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | Y32.17.2X11.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-B32 | |
JESD-609 Code | e4 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.45 mm |
This table gives cross-reference parts and alternative options found for ZL9006MIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL9006MIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL9006MAIRZ | Digital DC/DC PMBus 6A Power Module, Module, /Tray | Renesas Electronics Corporation | ZL9006MIRZ vs ZL9006MAIRZ |
ZL9006MIRZ-T13 | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PXMA32 | Renesas Electronics Corporation | ZL9006MIRZ vs ZL9006MIRZ-T13 |
ZL9006MAIRZ-T | Digital DC/DC PMBus 6A Power Module, Module, /Reel | Renesas Electronics Corporation | ZL9006MIRZ vs ZL9006MAIRZ-T |
ZL9006MAIRZ-T13 | Switching Controller | Renesas Electronics Corporation | ZL9006MIRZ vs ZL9006MAIRZ-T13 |