Part Details for ZL88702LDG1 by Microchip Technology Inc
Results Overview of ZL88702LDG1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL88702LDG1 Information
ZL88702LDG1 by Microchip Technology Inc is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL88702LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3756
|
Newark | 2Ch Zl880 150V Tracking, 64Qfn 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL88702LDG1 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 | Buy Now |
DISTI #
ZL88702LDG1-ND
|
DigiKey | IC TELECOM INTERFACE 64QFN Min Qty: 1300 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8625 | Buy Now |
DISTI #
ZL88702LDG1
|
Avnet Americas | Tracking Battery Wideband VoicePort Device 64-Pin QFN Tray - Trays (Alt: ZL88702LDG1) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.4727 / $6.9119 | Buy Now |
DISTI #
494-ZL88702LDG1
|
Mouser Electronics | Telecom Interface ICs 2CH ZL880 150V Tracking, 64QFN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ZL88702LDG1
|
Microchip Technology Inc | 2CH ZL880 150V Tracking, 64QFN, VQFN, Projected EOL: 2044-04-25 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
9100 Alternates Available |
|
$5.6400 / $8.5200 | Buy Now |
|
Future Electronics | Enhanced Dual Channel FXS 150V Tracking Battery Wideband VoicePort Devce, QFN 64 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$6.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5200 Factory Stock |
|
$7.0300 / $19.7600 | Buy Now |
|
NAC | 2CH ZL880 150V Tracking, 64QFN, 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$6.7000 / $8.0700 | Buy Now |
DISTI #
ZL88702LDG1
|
EBV Elektronik | (Alt: ZL88702LDG1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 5200 Factory Stock |
|
$7.0300 / $19.7600 | Buy Now |
Part Details for ZL88702LDG1
ZL88702LDG1 CAD Models
ZL88702LDG1 Part Data Attributes
|
ZL88702LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL88702LDG1
Microchip Technology Inc
SLIC, 2-4 Conversion
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
Battery Feed | CONSTANT CURRENT | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Noise-Max | 19 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 40 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |