Part Details for ZL88702LDF1 by Microchip Technology Inc
Results Overview of ZL88702LDF1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZL88702LDF1 Information
ZL88702LDF1 by Microchip Technology Inc is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ZL88702LDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3755
|
Newark | 2Ch Zl880 150V Tracking, 64Qfn, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL88702LD... more RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5400 | Buy Now |
DISTI #
ZL88702LDF1-ND
|
DigiKey | IC TELECOM INTERFACE 64QFN Min Qty: 2700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9750 | Buy Now |
DISTI #
ZL88702LDF1
|
Avnet Americas | ZL880 2FXS 150V TRACKING, T&R - Tape and Reel (Alt: ZL88702LDF1) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$6.5788 / $7.0252 | Buy Now |
DISTI #
494-ZL88702LDF1
|
Mouser Electronics | Telecom Interface ICs 2CH ZL880 150V Tracking, 64QFN, T&R RoHS: Compliant | 2600 |
|
$6.9800 / $8.6700 | Buy Now |
DISTI #
ZL88702LDF1
|
Microchip Technology Inc | 2CH ZL880 150V Tracking, 64QFN, T&R, VQFN, Projected EOL: 2044-04-25 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
521 Alternates Available |
|
$5.7300 / $8.6700 | Buy Now |
|
Future Electronics | Telecom Interface ICs 2CH ZL880 150V Tracking, 64QFN, TR RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 | 0 |
|
$6.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8100 Factory Stock |
|
$7.0700 / $20.7600 | Buy Now |
|
NAC | 2CH ZL880 150V Tracking, 64QFN, T&R, 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 | 0 |
|
$6.8000 / $8.2100 | Buy Now |
DISTI #
ZL88702LDF1
|
Avnet Silica | ZL880 2FXS 150V TRACKING TR (Alt: ZL88702LDF1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ZL88702LDF1
|
EBV Elektronik | ZL880 2FXS 150V TRACKING TR (Alt: ZL88702LDF1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ZL88702LDF1
ZL88702LDF1 CAD Models
ZL88702LDF1 Part Data Attributes
|
ZL88702LDF1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL88702LDF1
Microchip Technology Inc
2CH ZL880 150V Tracking 64QFN T&R
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
Battery Feed | CONSTANT CURRENT | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Noise-Max | 19 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 40 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |