-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel/Dual Phase PMBus ChargeMode Control DC/DC Digital Controller, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0736
|
Newark | Dual Output Digital Dc/Dc Controller W/ Current Share, 7X7 Q/Tape & Reel Rohs Compliant: Yes |Renesas ZL8802ALAFTK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ZL8802ALAFTK-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 44QFN Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.2270 | Buy Now |
DISTI #
ZL8802ALAFTK
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.5V to 14V 44-Pin QFN EP T/R - Tape and Reel (Alt: ZL8802ALAFTK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 4000 Factory Stock |
|
$6.8326 / $7.8010 | Buy Now |
DISTI #
968-ZL8802ALAFTK
|
Mouser Electronics | Switching Controllers Dual Output Digital DC/DC CNTRL w/ curre RoHS: Compliant | 417 |
|
$7.2200 / $11.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.5700 | Buy Now |
DISTI #
ZL8802ALAFTK
|
Avnet Silica | (Alt: ZL8802ALAFTK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL8802ALAFTK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL8802ALAFTK
Renesas Electronics Corporation
Dual Channel/Dual Phase PMBus ChargeMode Control DC/DC Digital Controller, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | L44.7X7B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE RANGE: 0.54V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1334 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ZL8802ALAFTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL8802ALAFTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL8802ALAFT | Dual Channel/Dual Phase PMBus ChargeMode Control DC/DC Digital Controller, QFN, /Reel | Renesas Electronics Corporation | ZL8802ALAFTK vs ZL8802ALAFT |